PDP SEO Portlet

10057596-10020TLF

Conn PCI Express Card SKT 280 POS 2mm Solder ST Thru-Hole Tray

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10057596-10020TLF
Secondary Manufacturer Part#: 10057596-10020TLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCI Express Card
1.57 mm
Nylon
Straight
Copper Alloy
Gold
Solder
Through Hole
280 POS
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
1200+
$4.28129
2400+
$4.04986
4800+
$3.94329
9600+
$3.84218
19200+
$3.74612