PDP SEO Portlet

10056847-101LF

Card Edge Connector, Dual Side, 1 mm, 20 Contacts, Surface Mount, Right Angle, Solder

Manufacturer:Amphenol
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 10056847-101LF
Secondary Manufacturer Part#: 10056847-101LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
1 mm
Copper Alloy
Gold
Black
Matte Tin
260
Surface Mount
2
0.8000 mm
11 x 7.8 x 5.3 mm
5.3 mm
Solder
Card Edge

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.32267
1000+
$0.31634
2000+
$0.31186
4000+
$0.3075
8000+
$0.3025