10038075-H1PLF
Conn Miniature Jack F 4 POS Solder RA SMD 5 Terminal 1 Port T/R
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: 10038075-H1PLF
Secondary Manufacturer Part#: 10038075-H1PLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 9T | ||
| Right Angle | ||
| Titanium Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Surface Mount | ||
| 1 | ||
| -25 to 85 °C | ||
| 14 mm | ||
| 6 x 14 x 5 mm | ||
| 5 mm | ||
| 6 mm | ||
| Solder | ||
| Miniature Jack |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |