PDP SEO Portlet

10035388-106LF

Manufacturer:Amphenol
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 10035388-106LF
Secondary Manufacturer Part#: 10035388-106LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Black
Matte Tin over Nickel
260
Through Hole
50
2.5400 mm
69.4 x 22.13 x 9.28
9.28 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  242.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:126  Mult:1  
USD $:
126+
$5.61613
252+
$5.50601
504+
$5.42796
1008+
$5.3521
2016+
$5.26512