PDP SEO Portlet

10033854-052FSLF

Memory Card Connector, DDR2 SODIMM, Latched, 200 Contacts, Copper Alloy, Gold Plated Contacts

Manufacturer:Amphenol
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 10033854-052FSLF
Secondary Manufacturer Part#: 10033854-052FSLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold
Receptacle
Gold
260
Surface Mount
0.6000 mm
25.2 mm
72.2 x 25.2 x 5.2 mm
5.2 mm
72.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2800  Mult:2800  
USD $:
2800+
$4.3508
5600+
$4.25437
11200+
$4.19422
22400+
$4.12789
44800+
$4.04349