PDP SEO Portlet

10033853-052FSLF

Memory Card Connector, DDR2 SODIMM, 200 Contacts, Copper Alloy, Gold Plated Contacts

Manufacturer:Amphenol
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 10033853-052FSLF
Secondary Manufacturer Part#: 10033853-052FSLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold Flash Over Nickel
Receptacle
Black
Gold Flash Over Nickel
260
Surface Mount
200
-40 to 85 °C
0.6 mm
25.2 mm
72.2 x 25.2 x 5.2 mm
5.2 mm
72.2 mm
10033853
Solder
DDR2 SO DIMM Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  51.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.63082
2+
$5.30265
4+
$5.2265
8+
$5.15251
16+
$5.00438