10031569-001LF
Conn SATA Receptacle 22 POS 1.27mm Solder RA SMD Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Temperature Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Tin Over Nickel | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 22 | ||
| 0 to 85 °C | ||
| 1.27 mm | ||
| 14.7 mm | ||
| 49 x 14.7 x 4.25 mm | ||
| 4.25 mm | ||
| 49 mm | ||
| 10031569 | ||
| Solder | ||
| SATA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |