10029449-101RLF
HDMI Connector, Type A, 19 Contacts, Receptacle, PCB Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 10029449-101RLF
Secondary Manufacturer Part#: 27AJ3835
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Resin | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| -55 to 85 °C | ||
| 0.5000 mm | ||
| 9.9 mm | ||
| 16.2 x 9.9 x 6.1 mm | ||
| 6.1 mm | ||
| 16.2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |