10018784-10201TLF
Card Edge Connector, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| 1.57 mm | ||
| Copper Alloy | ||
| Gold | ||
| Black | ||
| Tin | ||
| 260 | ||
| 40 MOhm | ||
| 1.1 A | ||
| Through Hole | ||
| 2 | ||
| -55 to 85 °C | ||
| 2.0000 mm | ||
| 39 x 8.8 x 11.25 mm | ||
| 11.25 mm | ||
| Solder | ||
| PCI Express Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |