10018784-10100TLF
Conn PCI Express Card SKT 36 POS 2mm Solder ST Thru-Hole Tray
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 10018784-10100TLF
Secondary Manufacturer Part#: 10018784-10100TLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCI Express Card | ||
| 1.57 mm | ||
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |