10018783-11111TLF
Card Edge Connector, PCI, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight
- RoHS 10 Compliant
- Tariff Charges
The 10018783-11111TLF is a 64-way 2-row PCI Express Card Edge Female Connector, 2mm row pitch and solder termination. Copper alloy contacts with gold over nickel finish. This 1.0mm pitch, vertical card edge connector is used to implement PCI Express® architecture in desktop PCs, workstations and servers. The base connector family offers one to 16 high-speed serial PCI Express Lanes. Each serial lane supports 2.5Gbps (per direction) in a 100? Gen1 system or 5.0Gbps in a Gen2 system with an 85? differential environment. Base connector range offers 1, 4, 8 or 16 serial PCI Express links to scale to different bandwidth requirements.
- High-temperature thermoplastic (UL94V-0) for reflow or thermoplastic (UL94V-0) for wave soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 85 °C | ||
| 2.0000 mm | ||
| 39 x 8.8 x 11.25 mm | ||
| 11.25 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |