10018783-10200TLF
Conn PCI Express Card Socket 36 POS 2mm Solder ST Through Hole Tray
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 10018783-10200TLF
Secondary Manufacturer Part#: 10018783-10200TLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCI Express Card | ||
| 1.47 mm | ||
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Solder | ||
| 36 | ||
| 10018783 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |