PDP SEO Portlet

10018783-10100TLF

Conn PCI Express Card Socket 36 POS 1mm Solder ST Through Hole Tray

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10018783-10100TLF
Secondary Manufacturer Part#: 53W2105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCI Express Card
1.57 mm
Glass Filled Nylon
Straight
Copper Alloy
Gold Over Nickel
Solder
Through Hole
36
10018783
Solder
50 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.668
10+
$0.579
25+
$0.525
50+
$0.514
100+
$0.503
250+
$0.48
500+
$0.457