PDP SEO Portlet

10018783-10010TLF

Manufacturer:Amphenol
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 10018783-10010TLF
Secondary Manufacturer Part#: 10018783-10010TLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Gold
Black
Matte Tin
260
Through Hole
-55 to 85 °C
2.0000 mm
25 x 8.8 x 11.25 mm
11.25 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.7722
2+
$0.59198
4+
$0.58898
8+
$0.58598
16+
$0.46056