PDP SEO Portlet

10018783-10000TLF

Conn PCI Express Card Socket 36 POS 2mm Solder ST Through Hole Tray

Manufacturer:Amphenol
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 10018783-10000TLF
Secondary Manufacturer Part#: 10018783-10000TLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
1.47 mm
Copper Alloy
Gold
Black
Matte Tin
260
30 mOhm
1.1 A
Through Hole
36
2
-55 to 85 °C
2.0000 mm
8.8 mm
25 x 8.8 x 11.25 mm mm
11.25 mm
10018783
Solder
PCI Express Card
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1130.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.59147
10+
$0.57987
30+
$0.57165
50+
$0.56366
100+
$0.5545