PDP SEO Portlet

10-194628-84S

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10-194628-84S
Secondary Manufacturer Part#: 10-194628-84S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
9Signal
Plug
28-84
Cable Mount
59.53 mm
44.45 mm
44.45 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$861.85333
10+
$771.79165
25+
$767.9133
50+
$764.03495
100+
$760.1566