PDP SEO Portlet

10-194624-28P

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10-194624-28P
Secondary Manufacturer Part#: 10-194624-28P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
24Signal
Plug
24-28
Cable Mount
53.18 mm
44.45 mm
44.45 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$745.70667
10+
$667.77932
25+
$664.42365
50+
$661.06798
100+
$657.7123