PDP SEO Portlet

10-194617-10S

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10-194617-10S
Secondary Manufacturer Part#: 10-194617-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
16-10
Cable Mount
37.31 mm
40.51 mm
40.51 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$665.16
10+
$583.67725
25+
$580.68403
50+
$577.69081
100+
$574.6976