PDP SEO Portlet

10-107636-16S

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10-107636-16S
Secondary Manufacturer Part#: 10-107636-16S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
(7/40)Signal
Plug
36-16
Cable Mount
-55 to 125 °C
65.25 mm
47.14 mm
47.14 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$1310.02667
10+
$1149.54938
25+
$1143.65425
50+
$1137.75912
100+
$1131.864