PDP SEO Portlet

10-107620-33P

Conn Heavy-Duty Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10-107620-33P
Secondary Manufacturer Part#: 10-107620-33P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
11Signal
Plug
20-33
Cable Mount
-55 to 125 °C
39.39 mm
46.65 mm
46.65 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$588.0
10+
$526.554
25+
$523.908
50+
$521.262
100+
$518.616