PDP SEO Portlet

10-107620-11S

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10-107620-11S
Secondary Manufacturer Part#: 10-107620-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
13Signal
Plug
20-11
Cable Mount
-55 to 125 °C
39.39 mm
46.65 mm
46.65 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$736.73
10+
$733.04635
25+
$681.3774
50+
$677.9361
100+
$674.4948