PDP SEO Portlet

10-107620-11P

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10-107620-11P
Secondary Manufacturer Part#: 10-107620-11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
13Signal
Plug
20-11
Cable Mount
-55 to 125 °C
39.39 mm
46.65 mm
46.65 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$638.32
10+
$588.63424
25+
$365.59502
50+
$363.74858
100+
$361.90214