10-107232-64P
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 10-107232-64P
Secondary Manufacturer Part#: 10-107232-64P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Silver | ||
| 54Signal | ||
| Receptacle | ||
| 32-64 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 57.15 mm | ||
| 40.41 x 57.15 x 57.15 mm | ||
| 57.15 mm | ||
| 40.41 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |