PDP SEO Portlet

10-107222-22S

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10-107222-22S
Secondary Manufacturer Part#: 10-107222-22S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Receptacle
22-22
Box Mount
-55 to 125 °C
41.27 mm
40.43 x 41.27 x 41.27 mm
41.27 mm
40.43 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$662.76
10+
$503.70274
25+
$354.94859
50+
$349.33586
100+
$342.19331