PDP SEO Portlet

10-107222-14P

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10-107222-14P
Secondary Manufacturer Part#: 10-107222-14P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
19Signal
Receptacle
22-14
Box Mount
-55 to 125 °C
41.27 mm
40.43 x 41.27 x 41.27 mm
41.27 mm
40.43 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  33.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$86.51467