PDP SEO Portlet

10-107220-15S

Conn Heavy-Duty Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10-107220-15S
Secondary Manufacturer Part#: 10-107220-15S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
20-15
Box Mount
-55 to 125 °C
38.1 mm
40.43 x 38.1 x 38.1 mm
38.1 mm
40.43 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$584.85333
10+
$444.48501
25+
$313.21337
50+
$308.2606
100+
$301.95787