PDP SEO Portlet

10-069322-19P

Conn Heavy-Duty Circular PIN 14 POS Solder Cup ST Jam Nut 14 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10-069322-19P
Secondary Manufacturer Part#: 10-069322-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
14Signal
Receptacle
22-19
Jam Nut
-55 to 125 °C
50.8 mm
46.05 x 50.8 x 50.8 mm
50.8 mm
46.05 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538901000
Schedule B: 8538907080
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: