095-902-589M300
RF / Coaxial Cable Assembly, 9.8ft, 3m, Times LMR-100A, SMA Plug, SMA Plug, 50 ohm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 095-902-589M300
Secondary Manufacturer Part#: 77AK1155
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 m | ||
| 9.8 ft | ||
| 3 m | ||
| LMR-100A | ||
| Times LMR-100A | ||
| SMA to SMA | ||
| SMA Plug | ||
| SMA Plug | ||
| Brass | ||
| Gold | ||
| Plug-Plug | ||
| 50 Ohm | ||
| Gold | ||
| -40 to 85 °C | ||
| 095-902-589 | ||
| Solder-Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |