095-902-480M025
RF / Coaxial Cable Assembly, 9.8 ", 250 mm, Times LMR-240, SMA Right Angle Plug, SMA Plug, 50 ohm"
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 095-902-480M025
Secondary Manufacturer Part#: 095-902-480M025
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.8 in | ||
| 250 mm | ||
| Times LMR-240 | ||
| SMA Right Angle Plug | ||
| SMA Plug | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |