095-902-459-024
RF / Coaxial Cable Assembly, 24 ", 610 mm, Times TFlex 405, SMA Plug, SMP Plug, 50 ohm"
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 095-902-459-024
Secondary Manufacturer Part#: 095-902-459-024
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.61 m | ||
| 24 in | ||
| 610 mm | ||
| Tflex 405 | ||
| Times TFlex 405 | ||
| SMA to SMP | ||
| SMA Plug | ||
| SMP Plug | ||
| Beryllium Copper | ||
| Gold | ||
| Plug-Plug | ||
| 50 Ohm | ||
| Blue | ||
| Gold | ||
| -65 to 165 °C | ||
| Solder-Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |