095-850-254-036
RF / Coaxial Cable Assembly, 3ft, 914.4 mm, RG142, BNC Plug, BNC Jack, 50 ohm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 095-850-254-036
Secondary Manufacturer Part#: 095-850-254-036
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 ft | ||
| 914.4 mm | ||
| RG142 | ||
| BNC Plug | ||
| BNC Jack | ||
| 50 Ohm | ||
| Brown |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |