PDP SEO Portlet

095-850-166-120

RF / Coaxial Cable Assembly, 10ft, 3.05m, Belden 1694A, BNC Plug, BNC Plug, 75 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 095-850-166-120
Secondary Manufacturer Part#: 095-850-166-120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 ft
3.05 m
Belden 1694A
BNC Plug
BNC Plug
75 Ohm
Black

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$35.65714
50+
$30.5
100+
$27.7438
250+
$24.96
500+
$24.832