PDP SEO Portlet

095-850-165M125

RF / Coaxial Cable Assembly, 4.1ft, 1.25m, Belden 1505A, BNC Plug, BNC Plug, 75 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 095-850-165M125
Secondary Manufacturer Part#: 095-850-165M125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.1 ft
1.25 m
Belden 1505A
BNC Plug
BNC Plug
75 Ohm
Black

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$22.97143
50+
$21.7685
100+
$21.658
200+
$21.06
400+
$20.952