PDP SEO Portlet

095-850-165M100

RF / Coaxial Cable Assembly, 3.3ft, 1m, Belden 1505A, BNC Plug, BNC Plug, 75 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 095-850-165M100
Secondary Manufacturer Part#: 095-850-165M100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.3 ft
1 m
Belden 1505A
BNC Plug
BNC Plug
75 Ohm
Black

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$21.17143
50+
$20.06445
100+
$19.9626
200+
$19.0
400+
$18.818