PDP SEO Portlet

095-850-164M075

RF / Coaxial Cable Assembly, 29.5 ", 750 mm, Belden 1855A, BNC Plug, BNC Plug, 75 ohm"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 095-850-164M075
Secondary Manufacturer Part#: 095-850-164M075
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
29.5 in
750 mm
Belden 1855A
BNC Plug
BNC Plug
75 Ohm
Black

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$20.31429
50+
$19.21622
100+
$18.71053
200+
$18.23077
400+
$17.775