PDP SEO Portlet

095-850-162M025

RF / Coaxial Cable Assembly, 9.8 ", 250 mm, Belden 1505A, BNC Plug, HD BNC Plug, 75 ohm"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 095-850-162M025
Secondary Manufacturer Part#: 095-850-162M025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
9.8 in
250 mm
Belden 1505A
BNC Plug
HD BNC Plug
75 Ohm
Black

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$26.28571
50+
$22.45946
100+
$20.4624
250+
$18.915
500+
$18.818