PDP SEO Portlet

095-850-159-180

RF / Coaxial Cable Assembly, 15ft, 4.6m, Belden 1505A, HD BNC Plug, HD BNC Plug, 75 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 095-850-159-180
Secondary Manufacturer Part#: 095-850-159-180
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 ft
4.6 m
Belden 1505A
HD BNC Plug
HD BNC Plug
75 Ohm
Black

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$55.65714
50+
$47.62162
100+
$43.316
250+
$37.9275
500+
$37.733