PDP SEO Portlet

095-850-156-012

RF / Coaxial Cable Assembly, 12 ", 305 mm, Belden 1505A, 1.0 / 2.3 Plug, HD BNC Plug, 75 ohm"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 095-850-156-012
Secondary Manufacturer Part#: 095-850-156-012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 in
305 mm
Belden 1505A
1.0 / 2.3 Plug
HD BNC Plug
75 Ohm
Black

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$31.04286
50+
$26.58108
100+
$24.1766
200+
$24.05325
400+
$23.9299