PDP SEO Portlet

095-850-131-018

RF / Coaxial Cable Assembly, 18 ", 457 mm, Belden 1694A, BNC Plug, HD BNC Plug, 75 ohm"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 095-850-131-018
Secondary Manufacturer Part#: 095-850-131-018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.457 m
18 in
457 mm
Belden 1694A
BNC Plug
HD BNC Plug
Brass
Gold
Plug-Plug
75 Ohm
Black
0 to 50 °C
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$31.45714
50+
$24.55405
100+
$22.7458
250+
$21.372
500+
$21.2624