095-820-176-006
RF / Coaxial Cable Assembly, 6 ", 153 mm, TFC 302 LL, Quad Mini FAKRA Type A Jack, SMA Jack x 4"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 095-820-176-006
Secondary Manufacturer Part#: 095-820-176-006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 in | ||
| 153 mm | ||
| TFC 302 LL | ||
| Quad Mini FAKRA Type A Jack | ||
| SMA Jack x 4 | ||
| 50 Ohm | ||
| Black |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |