095-668-45069-1
RF / Coaxial Cable Assembly, 11.8 ", 300 mm, RG178, Right Angle Probe Plug, SMA Bulkhead Jack"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 095-668-45069-1
Secondary Manufacturer Part#: 095-668-45069-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.8 in | ||
| 300 mm | ||
| RG178 | ||
| Right Angle Probe Plug | ||
| SMA Bulkhead Jack | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |