PDP SEO Portlet

095-666-44883-2

RF / Coaxial Cable Assembly, 12 ", 305 mm, Belden 1855A, BNC Jack, HD BNC Plug, 75 ohm"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 095-666-44883-2
Secondary Manufacturer Part#: 30Y4158
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.304 m
12 in
305 mm
Belden 1855A
BNC to BNC
BNC Jack
HD BNC Plug
Plug-Receptacle
75 Ohm
Grey
0 to 50 °C
Crimp-Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.18
5+
$52.39
10+
$49.59
25+
$46.96
50+
$44.91
100+
$42.86
250+
$41.08