PDP SEO Portlet

095-666-44882-1

RF / Coaxial Cable Assembly, 6 ", 153 mm, Belden 1694A, BNC Jack, HD BNC Plug, 75 ohm"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 095-666-44882-1
Secondary Manufacturer Part#: 095-666-44882-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.152 m
6 in
153 mm
Belden 1694A
BNC to BNC
BNC Jack
HD BNC Plug
Plug-Receptacle
75 Ohm
Black
0 to 50 °C
Crimp-Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$36.01429
100+
$28.0
200+
$27.26316
400+
$26.5641
800+
$25.9