083-1R-RFX
RF / Coaxial Connector, UHF Coaxial, Straight Flanged Jack, Solder, Brass
- RoHS 10 Compliant
- Tariff Charges
Panel jack UHF coaxial connectors are general purpose units developed for use in low frequency systems from DC - 300 MHz. Invented for use in the radio industry, UHF is an acronym for Ultra High Frequency. UHF connectors feature a threaded coupling. Because these connectors are low-cost, the impedance is variable.Amphenol’s commercial grade connector offering carries the part number designation "RFX” for easy recognition. These low-cost connectors typically utilize die cast and molded components. While performance will not be equal to the industrial or military grade products, these connectors are ideal for use on a variety of commercial applications."
- Optional reducing adapters accommodate a wide range of popular coaxial cables
- Solder termination types require no special assembly tools
- Crimp termination types provide a lower cost installation method
- Large-size threaded coupling is rugged design
- Non-demanding specifications and low cost
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight Flanged Jack | ||
| Panel Mount | ||
| UHF Coaxial | ||
| Brass | ||
| Silver | ||
| 0.3 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |