PDP SEO Portlet

082-99

Conn Type N Adapter RCP/RCP/RCP 0Hz to 11GHz 50Ohm T Style Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 082-99
Secondary Manufacturer Part#: 082-99
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type conne

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$158.84286
250+
$106.5
500+
$103.69737
1000+
$101.03846
2000+
$98.5125