PDP SEO Portlet

082-66-RFX

RF / Coaxial Adapter, N, Jack, N, Jack, Straight Bulkhead Adapter, 50 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 082-66-RFX
Secondary Manufacturer Part#: 082-66-RFX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 82-66-RFX is a N-type jack to jack bulkhead Coaxial Adapter with straight orientation, brass body and phosphor bronze contact.

  • 50Ω Impedance
  • 18GHz Maximum Frequency
  • Nickel-plated Body
  • Gold-plated Contact
  • PTFE Insulator

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount
Phosphor Bronze
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$13.09264
37+
$12.05146
147+
$11.1069
368+
$10.2416
736+
$9.86642