082-62
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, RG8, RG213, RG225
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 082-62
Secondary Manufacturer Part#: 082-62
- RoHS 10 Compliant
- Tariff Charges
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
- Broad line of military, industrial and commercial grade products available
- Excellent RF performance from DC to 11 GHz
- Threaded coupling mechanism ideal for vibration resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RG8, RG213, RG225, Times AA-4478, Belden 8267, 9251, 9880, 89880, 8242, 8268 | ||
| Solder | ||
| Straight Flanged Jack | ||
| Panel Mount | ||
| N Coaxial | ||
| Beryllium Copper | ||
| Silver | ||
| 11 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |