PDP SEO Portlet

082-532

Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver

Manufacturer:Amphenol
Avnet Manufacturer Part #: 082-532
Secondary Manufacturer Part#: 082-532
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tailored for emerging product designs
  • Similar size to USB2.0 Micro-B
  • Reversible plug orientation & cable direction
  • Extended 5A current ranges plus USB Power delivery
  • Designed to establish future USB performance need

Technical Attributes

Find Similar Parts

Description Value
Straight
Cable Mount
Brass
Silver
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$150.61429
200+
$142.47297
400+
$138.72368
800+
$135.16667
1600+
$131.7875