082-515
Conn Type C F 0Hz to 2GHz 50Ohm Solder Cup ST Panel Mount Silver
- RoHS 10 Compliant
- Tariff Charges
Straight bulkhead jack C Connectors are medium size and weatherproof. Coupling is two-stud bayonet lock. C connectors provide constant 50O impedance. They may be used with 75O cable, at lower frequencies (below 300 MHz) where no serious mismatch is introd
- Two-stud bayonet lock allows quick & easy coupling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder Cup | ||
| Straight | ||
| Panel Mount | ||
| Beryllium Copper | ||
| Silver | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |