PDP SEO Portlet

0.5 INCH-D-4V

Pressure Sensor 4V ±0.5 inH2O Differential 4-Pin SIP

Manufacturer:Amphenol
Avnet Manufacturer Part #: 0.5 INCH-D-4V
Secondary Manufacturer Part#: 0.5 INCH-D-4V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0.5 INCH-D-4V is an ADCA series amplified low pressure sensor. It provides a radiometric 4V o/p with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to long time period, and position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated, temperature compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output of the device is radiometric to the supply voltage over a supply voltage range of 4.5 to 5.5V. Application includes medical instrumentation, environmental controls, HVAC.

  • Operating differential pressure is ±0.5inH2O
  • 4V nominal span, 40inH2O proof pressure, 80inH2O burst pressure
  • Calibrated zero and span
  • Span temperature shift is ±3%FSS max (5V, 25°C)
  • Offset temperature shift is ±60mV max (5V, 25°C)
  • Nominal offset warm-up shift is ±20mV (5V)
  • Nominal offset position sensitivity (±1g) is ±20mV (5V)
  • Nominal offset long term drift (one year) is ±20mV (5V)
  • Operating temperature range from 5°C to 50°C

Technical Attributes

Find Similar Parts

Description Value
Air, Dry Gas
4
125 °C
-40 °C
Dual Axial Barbless, Same Side
Differential
ADCA Series
SIP
Through Hole
Analog
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  10
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$80.06405